HR10A-7J-6S(73)

Heilind Number:HIRHR10A-7J-6S(73)
Manufacturer:Hirose
Manufacturer Number:HR10A-7J-6S(73)
ECAD Model:
3D Model

Description:

110-0311-6-73 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR10A-7J-6S(73)
Gender:Female
Mount Type:Panel Mount
Shell Size:7
Mating Type:Push-Pull
Mount Angle:Straight
Shell Finish:Nickel
Mating Cycles:1000 cycle
Current Rating:2 A
Voltage Rating:100 VAC
Contact Plating:Silver
Housing Material:Metal
Number of Contacts:6
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size - Insert Arrangement:7-6
Series:HR10
SKU:HIRHR10A-7J-6S(73)

Detailed Description

The HR10A7J6S73 Circular Connector, designed for high-reliability applications, boasts a durable metal housing with a panel mount for secure installation. Featuring 6 silver-plated contacts, this connector ensures efficient signal transmission even in demanding environments. With a wide operating temperature range from -25°C to 85°C and a voltage rating of 100 VAC, it offers reliable performance in varied conditions. The push-pull mating type and straight mount angle facilitate easy and secure connections. RoHS compliant, the HR10A7J6S73 meets environmental standards without compromising on quality. Ideal for industrial and aerospace applications, this connector, part of the HR10 series, guarantees longevity with a mating cycle of 1000 cycles. Upgrade your connectivity solutions with the HR10A7J6S73 for seamless operations in critical systems.