HR10A-7J-6S(77)

Heilind Number:HIRHR10A-7J-6S(77)
Manufacturer:Hirose
Manufacturer Number:HR10A-7J-6S(77)
ECAD Model:
3D Model

Description:

110-0311-6-77 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR10A-7J-6S(77)
Gender:Female
Mount Type:Panel Mount
Shell Size:7
Mating Type:Push-Pull
Mount Angle:Straight
Shell Finish:Chrome
Mating Cycles:1000 cycle
Current Rating:2 A
Voltage Rating:100 VAC
Contact Plating:Gold
Housing Material:Metal
Number of Contacts:6
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size - Insert Arrangement:7-6
Series:HR10
SKU:HIRHR10A-7J-6S(77)

Detailed Description

Introducing the HR10A-7J-6S(77) Circular Connector, a high-performance solution designed for demanding applications. This female connector, part of the HR10 series, boasts a rugged metal housing and gold-plated contacts, ensuring reliable conductivity in harsh environments. With a panel mount configuration and solder termination method, installation is secure and straightforward. Operating seamlessly in temperatures ranging from -25°C to 85°C, it's perfect for a variety of industrial settings. Featuring 6 contacts and a current rating of 2A at 100VAC, this connector offers efficient power transmission. Its push-pull mating type and straight mount angle facilitate quick and easy connections. With a durable chrome finish and RoHS compliance, it meets stringent quality standards. The HR10A-7J-6S(77) is ideal for aerospace, defense, and other hi-rel applications, delivering unmatched performance and durability. Upgrade your connectivity with this premium circular connector.