HR10A-7P-4S(74)

Heilind Number:HIRHR10A-7P-4S(74)
Manufacturer:Hirose
Manufacturer Number:HR10A-7P-4S(74)
ECAD Model:
3D Model

Description:

110-0302-5-74 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR10A-7P-4S(74)
Gender:Female
Mount Type:Panel Mount
Shell Size:7
Mating Type:Push-Pull
Mount Angle:Straight
Shell Finish:Nickel
Mating Cycles:1000 cycle
Current Rating:2 A
Voltage Rating:150 VAC
Contact Plating:Gold
Housing Material:Metal
Number of Contacts:4
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size - Insert Arrangement:7-4
Series:HR10
SKU:HIRHR10A-7P-4S(74)

Detailed Description

The HR10 Series Female Circular Connector, HR10A-7P-4S(74), is a high-performance electronic component designed for demanding applications. With a durable metal housing, this panel-mount connector ensures secure and reliable connections. Featuring four gold-plated contacts, it guarantees excellent conductivity and signal integrity. Operating efficiently in temperatures ranging from -25°C to 85°C, it offers versatility in various environments. The straight mount angle and push-pull mating type make installation and disconnection quick and easy. With a shell size of 7 and a nickel finish, it combines robustness with corrosion resistance. RoHS compliant and rated for 150VAC and 2A, this connector meets stringent safety and performance standards. Whether used in aerospace, defense, or industrial settings, the HR10A7P4S74 guarantees long-lasting and efficient connectivity, with a lifespan of 1000 mating cycles.