| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR10A-7R-4PC(73) |
| Gender: | Male |
| Wire Size: | 30 - 26 AWG |
| Mount Type: | Panel Mount |
| Shell Size: | 7 |
| Mating Type: | Push-Pull |
| Mount Angle: | Straight |
| Shell Finish: | Nickel |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 2 A |
| Voltage Rating: | 150 VAC |
| Contact Plating: | Silver |
| Housing Material: | Metal |
| Number of Contacts: | 4 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size - Insert Arrangement: | 7-4 |
| Series: | HR10 |
| SKU: | HIRHR10A-7R-4PC(73) |
HR10A-7R-4PC(73)
| Heilind Number: | HIRHR10A-7R-4PC(73) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR10A-7R-4PC(73) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HR10A-7R-4PC(73), a high-performance circular connector designed for male gender applications. Crafted with durable metal housing and featuring 4 silver-plated contacts, this panel-mount connector ensures reliable signal transmission in various environments. With a wide operating temperature range from -25°C to 85°C, it is suitable for use in both extreme cold and hot conditions. The straight mount angle and push-pull mating type make installation and disconnection quick and hassle-free. Meeting RoHS compliance standards, this connector guarantees environmental responsibility. Ideal for hi-rel applications, it offers a voltage rating of 150 VAC and a current rating of 2A, accommodating wire sizes ranging from 30 to 26 AWG. With a shell finish of nickel and a mating cycle durability of 1000 cycles, the HR10A-7R-4PC(73) is a reliable solution for demanding connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

