HR10A-7R-4S(74)

Heilind Number:HIRHR10A-7R-4S(74)
Manufacturer:Hirose
Manufacturer Number:HR10A-7R-4S(74)
ECAD Model:
3D Model

Description:

110-0305-3-74 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR10A-7R-4S(74)
Gender:Female
Mount Type:Panel Mount
Shell Size:7
Mating Type:Push-Pull
Mount Angle:Straight
Shell Finish:Nickel
Mating Cycles:1000 cycle
Current Rating:2 A
Voltage Rating:150 VAC
Contact Plating:Gold
Housing Material:Metal
Number of Contacts:4
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size - Insert Arrangement:7-4
Series:HR10
SKU:HIRHR10A-7R-4S(74)

Detailed Description

The HR10A-7R-4S(74) is a high-performance circular connector designed for demanding applications. With a durable metal housing and gold-plated contacts, it ensures reliable signal transmission even in harsh environments. Featuring a panel mount design and solder termination method, it offers easy and secure installation. Its straight mount angle and push-pull mating type make it ideal for use in tight spaces. With a temperature range of -25°C to 85°C and a voltage rating of 150 VAC, it is suitable for a wide range of operating conditions. RoHS compliant and with a 1000 cycle mating life, this connector meets the highest quality standards. Perfect for aerospace, military, and industrial applications, the HR10 series guarantees exceptional performance and durability.