| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR10A-7R-4SB(73) |
| Gender: | Female |
| Mount Type: | Through Hole |
| Shell Size: | 7 |
| Mating Type: | Push-Pull |
| Mount Angle: | Straight |
| Shell Finish: | Nickel |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 2 A |
| Voltage Rating: | 150 VAC |
| Contact Plating: | Silver |
| Housing Material: | Metal |
| Number of Contacts: | 4 |
| Termination Method: | DIP |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size - Insert Arrangement: | 7-4 |
| Series: | HR10 |
| SKU: | HIRHR10A-7R-4SB(73) |
HR10A-7R-4SB(73)
| Heilind Number: | HIRHR10A-7R-4SB(73) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR10A-7R-4SB(73) |
| ECAD Model: |
Specifications
Detailed Description
The HR10A-7R-4SB(73) is a high-performance circular connector designed for demanding applications. With a metal housing and silver contact plating, this connector ensures reliable signal transmission in even the harshest environments. Featuring a through-hole mount type and dip termination method, it offers easy installation on circuit boards. Its straight mount angle and push-pull mating type enhance usability. With a shell size of 7 and 4 contacts, it is suitable for various electronic devices. Operating between -25°C to 85°C, it guarantees performance in extreme temperature conditions. RoHS compliant and featuring nickel shell finish, it meets environmental standards while ensuring durability. With a current rating of 2A and voltage rating of 150VAC, it is ideal for power and signal transmission. The HR10A-7R-4SB(73) is the perfect solution for high-reliability connectivity in aerospace, defense, and industrial applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

