| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR10A-7R-5S(73) |
| Series: | HR10 |
| Gender: | Female |
| Housing Material: | Metal |
| Number of Contacts: | 5 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size: | 7 |
| Mating Type: | Push-Pull |
| Mount Angle: | Straight |
| Shell Size - Insert Arrangement: | 7-5 |
| Mating Cycles: | 1000 cycle |
| Shell Finish: | Nickel |
| Current Rating: | 2 A |
| Voltage Rating: | 100 VAC |
| SKU: | HIRHR10A-7R-5S(73) |
HR10A-7R-5S(73)
| Heilind Number: | HIRHR10A-7R-5S(73) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR10A-7R-5S(73) |
| ECAD Model: |
Specifications
Detailed Description
Specially designed for high-reliability applications, the HR10 series presents the HR10A7R5S73 Circular Connector. With a durable metal housing and a panel mount design, this connector ensures secure and stable connections in demanding environments. Featuring five silver-plated contacts, it guarantees efficient signal transmission with a current rating of 2A and a voltage rating of 100VAC. The solder termination method offers a reliable and permanent attachment. Operating smoothly in temperatures ranging from -25°C to 85°C, and boasting a shell finish of nickel, this connector is built to withstand harsh conditions. With a mating cycle of 1000, it ensures long-term performance. RoHS compliant, it meets international standards for environmental responsibility. The HR10A7R5S73 is the ideal choice for critical applications where durability and reliability are paramount.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2025 | PC-0023464 - Production Location Change. Addition of terminal press factory (Company A+Company B) | Download | |||

