HR10A-7TP-6P(73)

Heilind Number:HIRHR10A-7TP-6P(73)
Manufacturer:Hirose
Manufacturer Number:HR10A-7TP-6P(73)
ECAD Model:
3D Model

Description:

110-0331-3-73 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR10A-7TP-6P(73)
Gender:Male
Mount Type:Panel Mount
Shell Size:7
Mating Type:Screw
Mount Angle:Straight
Shell Finish:Nickel
Mating Cycles:1000 cycle
Current Rating:2 A
Voltage Rating:100 VAC
Contact Plating:Silver
Housing Material:Metal
Number of Contacts:6
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size - Insert Arrangement:7-6
Series:HR10
SKU:HIRHR10A-7TP-6P(73)

Detailed Description

Introducing the HR10A-7TP-6P(73), a high-performance circular connector designed for reliable male-to-female panel mount connections. Constructed with durable metal housing and featuring a shell size of 7, this connector ensures robustness in various industrial environments. With a contact plating of silver, it guarantees optimal conductivity for up to 100 mating cycles. The termination method of soldering offers secure attachment, while the straight mount angle allows for easy installation. Rated for a maximum operating temperature of 85°C and a minimum of -25°C, this connector is suitable for a wide range of applications. With a current rating of 2A and a voltage rating of 100VAC, it meets the requirements for power transmission. RoHS compliant and part of the HR10 series, it offers quality assurance for your connectivity needs. Trust in the HR10A-7TP-6P(73) for efficient and durable connections in demanding environments.