HR10G-10R-12P(73)

Heilind Number:HIRHR10G-10R-12P(73)
Manufacturer:Hirose
Manufacturer Number:HR10G-10R-12P(73)
ECAD Model:
3D Model

Description:

110-1610-2-73 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR10G-10R-12P(73)
Gender:Male
Mount Type:Panel Mount
Shell Size:10
Mating Type:Push-Pull
Mount Angle:Straight
Shell Finish:Nickel
Mating Cycles:1000 cycle
Current Rating:2 A
Voltage Rating:100 VAC
Contact Plating:Silver
Housing Material:Metal
Number of Contacts:12
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size - Insert Arrangement:10-12
Series:HR10
SKU:HIRHR10G-10R-12P(73)

Detailed Description

This HR10 series circular connector, SKU HR10G-10R-12P(73), is meticulously designed for high-performance connectivity in demanding environments. Featuring a durable metal housing and solder termination method, it ensures secure and reliable contact even under extreme conditions. With 12 silver-plated contacts, this connector offers efficient signal transmission while maintaining integrity. Its panel mount design with a straight mount angle allows for easy installation. Operating between -25°C to 85°C, with a voltage rating of 100 VAC and current rating of 2A, it guarantees optimal performance in a wide range of applications. With RoHS compliance and nickel shell finish, this connector not only meets environmental standards but also ensures longevity. Whether it's for industrial machinery, aerospace, or military systems, the HR10G10R12P73 is the perfect choice for critical connectivity needs.