HR10G-7R-6P(73)

Heilind Number:HIRHR10G-7R-6P(73)
Manufacturer:Hirose
Manufacturer Number:HR10G-7R-6P(73)
ECAD Model:
3D Model

Description:

110-1606-5-73 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR10G-7R-6P(73)
Gender:Male
Mount Type:Panel Mount
Shell Size:7
Mating Type:Push-Pull
Mount Angle:Straight
Shell Finish:Nickel
Mating Cycles:1000 cycle
Current Rating:2 A
Voltage Rating:100 VAC
Contact Plating:Silver
Housing Material:Metal
Number of Contacts:6
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size - Insert Arrangement:7-6
Series:HR10
SKU:HIRHR10G-7R-6P(73)

Detailed Description

Introducing the HR10G-7R-6P(73) Circular Connector, a high-performance solution designed for demanding applications. With a durable metal housing and silver contact plating, this connector ensures reliable conductivity in even the harshest environments. Featuring a panel mount design and solder termination method, installation is secure and straightforward. Operating efficiently between -25°C and 85°C, it's suitable for a wide range of conditions. The push-pull mating type and 1000 mating cycles guarantee longevity and ease of use. With a current rating of 2A and voltage rating of 100VAC, it meets stringent performance standards. RoHS compliant and with a nickel shell finish, it's also environmentally friendly. Perfect for industrial, aerospace, or military applications, the HR10G7R6P73 is the connector of choice for reliability and durability.