HR10G-7R-6PC(73)

Heilind Number:HIRHR10G-7R-6PC(73)
Manufacturer:Hirose
Manufacturer Number:HR10G-7R-6PC(73)
ECAD Model:
3D Model

Description:

110-1706-0-73 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR10G-7R-6PC(73)
Gender:Male
Wire Size:30 - 26 AWG
Mount Type:Panel Mount
Shell Size:7
Mating Type:Push-Pull
Mount Angle:Straight
Shell Finish:Nickel
Mating Cycles:1000 cycle
Current Rating:2 A
Voltage Rating:100 VAC
Contact Plating:Silver
Housing Material:Metal
Number of Contacts:6
Termination Method:Crimp
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size - Insert Arrangement:7-6
Series:HR10
SKU:HIRHR10G-7R-6PC(73)

Detailed Description

The HR10G-7R-6PC(73) is a rugged and reliable circular connector designed for high-performance applications. Featuring a durable metal housing and silver contact plating, this connector ensures secure and efficient electrical connections in demanding environments. With a panel mount configuration and straight mount angle, installation is quick and easy. The six contacts accommodate wire sizes ranging from 30 to 26 AWG, with a crimp termination method for added convenience. Operating temperature ranges from -25°C to 85°C, making it suitable for a wide range of conditions. Meeting strict quality standards, this connector is rated for 2A and 100VAC, with a mating cycle durability of 1000 cycles. Ideal for use in aerospace, defense, and industrial settings, the HR10G7R6PC73 offers unmatched performance and reliability.