| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR12-14RA-20SDL |
| Series: | HR12 |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 20 |
| Mount Type: | Through Hole |
| Termination Method: | DIP |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -15 °C |
| Shell Size: | 14 |
| Mating Type: | Snap-On |
| Mount Angle: | Right Angle |
| Shell Size - Insert Arrangement: | 14-20 |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 2 A |
| Voltage Rating: | 100 VAC |
| SKU: | HIRHR12-14RA-20SDL |
HR12-14RA-20SDL
| Heilind Number: | HIRHR12-14RA-20SDL |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR12-14RA-20SDL |
| ECAD Model: |
Specifications
Detailed Description
The HR12-14RA-20SDL is a high-quality Circular Connector designed for reliable performance in demanding environments. With a durable plastic housing and silver contact plating, this connector ensures secure and efficient electrical connections. Featuring a right-angle mount type and DIP termination method, it is easy to install on through-hole PCBs. Its snap-on mating type and shell size 14-20 arrangement facilitate quick and secure connections. With a current rating of 2A and voltage rating of 100VAC, it is suitable for a wide range of applications. RoHS compliant and capable of withstanding temperatures from -15°C to 60°C, this connector meets stringent quality and safety standards. Perfect for use in aerospace, defense, and industrial applications, the HR12-14RA-20SDL is a reliable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

