| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR12-SC-111 |
| Series: | HR12 |
| Gender: | Female |
| Mount Type: | Panel Mount |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -15 °C |
| Contact Size: | 1.1 x 10 x 1 mm |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 30 - 26 AWG |
| Current Rating: | 2 A |
| Voltage Rating: | 100 VAC |
| SKU: | HIRHR12-SC-111 |
HR12-SC-111
| Heilind Number: | HIRHR12-SC-111 |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR12-SC-111 |
| ECAD Model: |
Specifications
Detailed Description
Packed in bags of 100, the HR12 series female contact ( HR12-SC-111) offers reliable connectivity for panel mount applications. Featuring a termination method of crimping, the contact is constructed of phosphor bronze with gold plating, ensuring optimal conductivity. With a contact size of 1.1 x 10 x 1 mm, it is suitable for use with wire sizes ranging from 30 to 26 AWG. Operating efficiently in temperatures from -15°C to 60°C, this contact is designed for durability, boasting a mating cycle of 1000. With a current rating of 2 A and a voltage rating of 100 VAC, it meets RoHS compliance standards. Perfect for circular connector applications, the HR12SC111 is a essential component for maintaining secure and high-quality connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose PT06SE-18-32P(SR) | Crimp Plug Connector 26482-1 W/SR | ![]() |
| Hirose 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| Hirose 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| Hirose 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| Hirose 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| Hirose 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| Hirose 328822 | TERMINAL,SOLIS R HT 8 10 | ![]() |
| Hirose 03-06-1044 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, Dual Row, without Mounting Ears, PA Polyamide Nylon 6/6, UL 94V-2, 4 Circuits, Natural | ![]() |
| Hirose 19193-0152 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Hirose 19193-0157 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16 (M8) | ![]() |
| Hirose 22-01-3087 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 8 Circuits, Natural | ![]() |


