HR12-SC-113

Heilind Number:HIRHR12-SC-113
Manufacturer:Hirose
Manufacturer Number:HR12-SC-113
ECAD Model:
3D Model

Description:

112-0412-6-00 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR12-SC-113
Series:HR12
Gender:Female
Mount Type:Panel Mount
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-15 °C
Contact Size:1.1 x 10 x 1 mm
Mating Cycles:1000 cycle
Wire Size:30 - 26 AWG
Current Rating:2 A
Voltage Rating:100 VAC
SKU:HIRHR12-SC-113

Detailed Description

The HR12-SC-113 Circular Connector Contact, designed for panel mount installation, is a reliable component for high-performance electronic connections. Featuring a termination method of crimping and contact material of phosphor bronze with tin plating, this female connector ensures efficient conductivity and durability. With a contact size of 1.1 x 10 x 1 mm and compatibility with wire sizes 30-26 AWG, it offers versatility in various applications. Operating within a temperature range of -15 °C to 60 °C and boasting a maximum voltage rating of 100 VAC, this connector guarantees safety and stability. With a current rating of 2 A and RoHS compliance, it meets industry standards for environmental responsibility. Suitable for 1000 mating cycles, it is a long-lasting solution for circular connector requirements in hi-rel environments.