HR12-SC-212

Heilind Number:HIRHR12-SC-212
Manufacturer:Hirose
Manufacturer Number:HR12-SC-212
ECAD Model:
3D Model

Description:

CIRC. CONN. 26-30 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR12-SC-212
Gender:Female
Wire Size:30 - 26 AWG
Mount Type:Panel Mount
Contact Size:1.1 x 10 x 1 mm
Mating Cycles:1000 cycle
Current Rating:2 A
Voltage Rating:100 VAC
Contact Plating:Silver
Contact Material:Phosphor Bronze
Termination Method:Crimp
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-15 °C
Series:HR12
SKU:HIRHR12-SC-212

Detailed Description

Introducing the HR12-SC-212, a precision-engineered Circular Connector designed for optimal performance in demanding environments. This female panel mount connector, part of the HR12 series, boasts a crimp termination method ensuring secure and reliable connections. Constructed with high-quality phosphor bronze contacts plated with silver, it guarantees excellent conductivity and durability. With a wire size compatibility of 30-26 AWG and a current rating of 2 A, this connector is perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -15°C to 60°C, it ensures consistent performance even in extreme conditions. With a mating cycle rating of 1000 cycles, you can rely on its longevity. RoHS compliant and with a voltage rating of 100 VAC, this connector is not only high-performing but also environmentally friendly. Whether you're in need of Circular Connector Accessories & Components or Circular Connector Contacts, the HR12-SC-212 is the ideal solution. Trust in its quality and precision, as it upholds the standard of excellence expected in the realm of connectors.