HR212-10LP-8PC(71)

Heilind Number:HIRHR212-10LP-8PC(71)
Manufacturer:Hirose
Manufacturer Number:HR212-10LP-8PC(71)
ECAD Model:
3D Model

Description:

112-4101-8-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR212-10LP-8PC(71)
Series:HR12
Gender:Male
Housing Material:Plastic
Number of Contacts:8
Mount Type:Cable Mount
Termination Method:Crimp
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-15 °C
Shell Size:10
Mating Type:Snap-On
Mount Angle:Right Angle
Shell Size - Insert Arrangement:10-8
Mating Cycles:1000 cycle
Wire Size:30 - 26 AWG
Current Rating:2 A
Voltage Rating:100 VAC
SKU:HIRHR212-10LP-8PC(71)

Detailed Description

Introducing the HR212-10LP-8PC(71) Circular Connector, designed for reliable performance in demanding environments. This connector, part of the HR12 series, features a durable plastic housing and a snap-on mating type for secure connections. With a cable mount and right-angle mount angle, it offers flexibility in installation. The termination method is crimp, ensuring efficient and stable wire connections. Operating temperature ranges from -15°C to 60°C, making it suitable for various conditions. With 8 contacts and a shell size of 10, it meets connectivity needs efficiently. RoHS compliant and rated for 100VAC, 2A, this connector guarantees safety and quality. Perfect for use in aerospace, defense, and industrial applications, the HR212-10LP-8PC(71) is a reliable solution for your connectivity requirements.