| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR212-10P-10PC(71) |
| Series: | HR12 |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 10 |
| Mount Type: | Cable Mount |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -15 °C |
| Shell Size: | 10 |
| Mating Type: | Snap-On |
| Mount Angle: | Straight |
| Shell Size - Insert Arrangement: | 10-10 |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 30 - 26 AWG |
| Current Rating: | 2 A |
| Voltage Rating: | 100 VAC |
| SKU: | HIRHR212-10P-10PC(71) |
HR212-10P-10PC(71)
| Heilind Number: | HIRHR212-10P-10PC(71) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR212-10P-10PC(71) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HR212-10P-10PC(71), a rugged and reliable circular connector designed for high-performance applications. With a durable plastic housing and a cable mount configuration, this connector ensures secure and stable connections. Featuring 10 gold-plated contacts and a crimp termination method, it guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -15°C to 60°C, it is suitable for a wide range of environments. The snap-on mating type and straight mount angle make installation quick and easy. With a shell size of 10 and a mating cycle of 1000, it offers long-lasting durability. RoHS compliant and rated for 100VAC, this connector prioritizes safety and environmental responsibility. Perfect for use in industrial, aerospace, and military applications, the HR12 series sets the standard for high-reliability connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 2-66102-5 | III+ PIN,24-20,TIN ,STRIP | ![]() |
| Hirose 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| Hirose 206322-6 | CABLE CLAMP KIT,BULK PKG | ![]() |
| Hirose 213603-5 | 5015 PIN,18-14,TIN-LEAD,STRIP | ![]() |
| Hirose 323975 | SPLICE BUTT PIDG 24-20 | ![]() |
| Hirose 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| Hirose 350720-1 | 09P UMNL PLUG HSG | ![]() |
| Hirose 172264-4006 | Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 6 Circuits, Natural | ![]() |
| Hirose 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


