| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR212-10R-8SD(73) |
| Series: | HR12 |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Mount Type: | Through Hole |
| Termination Method: | DIP |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -15 °C |
| Shell Size: | 10 |
| Mating Type: | Snap-On |
| Mount Angle: | Straight |
| Shell Size - Insert Arrangement: | 10-8 |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 2 A |
| Voltage Rating: | 100 VAC |
| SKU: | HIRHR212-10R-8SD(73) |
HR212-10R-8SD(73)
| Heilind Number: | HIRHR212-10R-8SD(73) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR212-10R-8SD(73) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HR212-10R-8SD(73) Circular Connector, a high-performance solution for reliable connectivity in harsh environments. Designed for female gender applications, this connector features a rugged plastic housing for durability. With 8 tin-plated contacts and a straight DIP termination method, it ensures secure and efficient signal transmission. Operating flawlessly in temperatures ranging from -15°C to 60°C, it is suitable for a wide range of industrial settings. The shell size 10, snap-on mating type, and 10-8 shell size insert arrangement make it easy to install and use. With a current rating of 2A and a voltage rating of 100VAC, it meets the demands of various power and signal applications. Rest assured, this connector is RoHS compliant, aligning with environmental standards. Whether it's for aerospace, defense, or industrial electronics, the HR12 series connector is your trusted choice for high-reliability connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

