| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR212-10RA-8SDL(74) |
| Gender: | Female |
| Mount Type: | Through Hole |
| Shell Size: | 10 |
| Mating Type: | Snap-On |
| Mount Angle: | Right Angle |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 2 A |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Tin |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Termination Method: | DIP |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -15 °C |
| Shell Size - Insert Arrangement: | 10-8 |
| Series: | HR12 |
| SKU: | HIRHR212-10RA-8SDL(74) |
HR212-10RA-8SDL(74)
| Heilind Number: | HIRHR212-10RA-8SDL(74) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR212-10RA-8SDL(74) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HR212-10RA-8SDL(74), a high-performance circular connector designed for female gender applications. Crafted with durable plastic housing, this connector features 8 tin-plated contacts for reliable conductivity. With a through-hole mount type and DIP termination method, installation is secure and straightforward. Operating efficiently in temperatures ranging from -15°C to 60°C, it's suitable for a variety of environments. The snap-on mating type and right-angle mount angle offer convenience in assembly. With a shell size of 10 and a current rating of 2A, it guarantees optimal performance. Certified RoHS compliant and rated for 100VAC, this connector is not only efficient but also environmentally friendly. Ideal for aerospace, defense, and industrial applications, the HR12 series ensures quality and durability with a mating cycle of 1000 cycles. Upgrade your connectivity with the HR212-10RA-8SDL(74) circular connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

