| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR22-12WTRA-20PC(73) |
| Series: | HR22 |
| Gender: | Male |
| Housing Material: | Metal |
| Number of Contacts: | 20 |
| Mount Type: | Panel Mount |
| Termination Method: | Crimp |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP68 |
| Shell Size: | 12 |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Shell Size - Insert Arrangement: | 12-20 |
| Mating Cycles: | 100 cycle |
| Wire Size: | 28 - 24 AWG |
| Shell Finish: | Nickel |
| Current Rating: | 2 A |
| Voltage Rating: | 100 VAC |
| SKU: | HIRHR22-12WTRA-20PC(73) |
HR22-12WTRA-20PC(73)
| Heilind Number: | HIRHR22-12WTRA-20PC(73) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR22-12WTRA-20PC(73) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HR22-12WTRA-20PC(73), a high-performance male circular connector designed for rugged applications. Crafted with durable metal housing and featuring 20 silver-plated contacts, this panel-mount connector ensures reliable connectivity in demanding environments. With a wide operating temperature range from -25°C to 85°C and an IP68 rating for dust and water resistance, it excels in harsh conditions. The crimp termination method and straight mount angle facilitate easy installation. RoHS compliant and rated for 100 VAC at 2 A, it guarantees both quality and safety. Ideal for military, aerospace, and industrial use, this connector, part of the HR22 series, offers superior performance and longevity. Upgrade your connectivity with the HR22-12WTRA-20PC(73).
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

