HR22-PC-122

Heilind Number:HIRHR22-PC-122
Manufacturer:Hirose
Manufacturer Number:HR22-PC-122
ECAD Model:
3D Model

Description:

122-0017-9-00 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR22-PC-122
Gender:Male
Wire Size:28 - 24 AWG
Mating Cycles:100 cycle
Current Rating:2 A
Voltage Rating:100 VAC
Contact Plating:Silver
Contact Material:Phosphor Bronze
Termination Method:Crimp
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Series:HR22
SKU:HIRHR22-PC-122

Detailed Description

Designed for high-reliability applications, the HR22 series Circular Connector Contact ( HR22-PC-122) is engineered with premium-grade materials to ensure optimal performance in demanding environments. Featuring a male gender design and a crimp termination method, this contact is constructed with phosphor bronze and silver plating for enhanced conductivity and corrosion resistance. With a wide operating temperature range of -25°C to 85°C, it can withstand extreme conditions. Boasting a voltage rating of 100 VAC and a current rating of 2 A, it is suitable for various power and signal transmission needs. RoHS compliant and capable of up to 100 mating cycles, this contact guarantees long-term reliability. Ideal for use in aerospace, military, and other mission-critical applications, it is a trusted solution for ensuring secure and stable connections in harsh environments.