HR22-PC-222

Heilind Number:HIRHR22-PC-222
Manufacturer:Hirose
Manufacturer Number:HR22-PC-222
ECAD Model:
3D Model

Description:

122-0009-0-00 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR22-PC-222
Series:HR22
Gender:Male
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Mating Cycles:100 cycle
Wire Size:28 - 24 AWG
Current Rating:2 A
Voltage Rating:100 VAC
SKU:HIRHR22-PC-222

Detailed Description

Enhance the reliability and performance of your circular connectors with the HR22PC222 male contact. Designed for crimp termination, this contact features a durable phosphor bronze construction with silver plating for excellent conductivity. Operating seamlessly in temperatures ranging from -25°C to 85°C, it guarantees consistent functionality in various environments. With a current rating of 2A and a voltage rating of 100VAC, this contact is suitable for a wide range of applications. Its compatibility with wire sizes ranging from 28 to 24 AWG ensures versatility in connectivity. Additionally, with a mating cycle of 100, it offers long-lasting durability. While not RoHS compliant, its high-performance capabilities make it a valuable component in circular connector accessories and components. Upgrade your connectivity solutions with the HR22PC222 contact.