| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR22-SC-221 |
| Gender: | Female |
| Series: | HR22 |
| Wire Size: | 28 - 24 AWG |
| Mating Cycles: | 100 cycle |
| Current Rating: | 2 A |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Silver |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | HIRHR22-SC-221 |
HR22-SC-221
| Heilind Number: | HIRHR22-SC-221 |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR22-SC-221 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HR22-SC-221, a high-quality circular connector contact designed for reliable and durable performance. This female connector, part of the HR22 series, features a crimp termination method for easy and secure installation. Constructed with phosphor bronze contact material and silver plating, it ensures excellent conductivity and corrosion resistance. With a wide operating temperature range from -25°C to 85°C, it is suitable for various environments. Rated for 2A current and 100VAC voltage, it offers efficient power transmission. RoHS compliant and capable of withstanding 100 mating cycles, it guarantees compliance and longevity. Perfect for use in aerospace, defense, and industrial applications, the HR22SC221 is a crucial component for ensuring seamless connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/27/2023 | PCN202119V6 - Updated parts list. | Download | |||
| 09/30/2022 | PCN 2021-19 - Obsolete with no replacement. Due to scarce demand and aging of the production facilities. Due to (1) difference in time zone between Japan and US and (2) order processing time for POs, we highly suggest you use a LTB date of (Sept 27, 2023) to get all your final orders in. LTB 9/27/23 | Download | |||
| 09/30/2022 | PCN 2021-19-1 - Revised parts list removed parts from EOL. Updated parts list (removed 18 parts from list of original PCN 2021-19 see notification HIR430-21019 for delay discontinuation of some H/MS parts). | Download | |||
| 09/30/2022 | PCN202119v5 - Updated parts list for EOL. We have no plan to sell substitute products. We're sorry to cause any inconvenience to you. Date of final reception of orders for the current product September 30, 2023 Date of final shipment of the current product September 30, 2024 Date of your acknowledgement By September 30, 2022 | Download | |||

