HR22-SC-222

Heilind Number:HIRHR22-SC-222
Manufacturer:Hirose
Manufacturer Number:HR22-SC-222
ECAD Model:
3D Model

Description:

122-0008-8-00 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR22-SC-222
Gender:Female
Wire Size:28 - 24 AWG
Mating Cycles:100 cycle
Current Rating:2 A
Voltage Rating:100 VAC
Contact Plating:Silver
Contact Material:Phosphor Bronze
Termination Method:Crimp
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Series:HR22
SKU:HIRHR22-SC-222

Detailed Description

Introducing the HR22-SC-222, a high-performance Circular Connector Contact designed for reliable connectivity in demanding environments. With a termination method of Crimp, this contact ensures secure attachment to wires ranging from 28 to 24 AWG. Crafted from durable Phosphor Bronze with Silver plating, it guarantees excellent conductivity and corrosion resistance. Operating flawlessly in temperatures as low as -25°C and as high as 85°C, it is ideal for a wide range of applications. With a current rating of 2A and voltage rating of 100VAC, it meets stringent performance requirements. RoHS compliant and boasting a mating cycle of 100, this contact is not only environmentally friendly but also long-lasting. Part of the HR22 series, it is specifically designed for female connectors, making it a perfect fit for various circular connector assemblies. Trust in the quality and reliability of the HR22-SC-222 for all your connectivity needs.