HR22-TA2428HC

Heilind Number:HIRHR22-TA2428HC
Manufacturer:Hirose
Manufacturer Number:HR22-TA2428HC
ECAD Model:
3D Model

Description:

150-0200-4-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR22-TA2428HC
Series:HR22
Overall Length:252 mm
Wire Size:28 - 24 AWG
Tool Operation:Manual
SKU:HIRHR22-TA2428HC

Detailed Description

The HR22TA2428HC Hand Crimper is a vital tool for precision wire termination in various applications. With an overall length of 252mm, this manual crimper is designed for effortless operation, ensuring consistent and reliable crimps every time. Suitable for wire sizes 28-24 AWG, it offers versatility and efficiency in your crimping tasks. While not RoHS compliant, this tool is essential for professionals in the field. Be it for maintenance, repairs, or production, the HR22TA2428HC guarantees high-performance crimping with ease. Elevate your workflow with this durable and dependable hand crimper.