| Attribute | Value |
|---|---|
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR22K-12WBR-20PC |
| SKU: | HIRHR22K-12WBR-20PC |
HR22K-12WBR-20PC
| Heilind Number: | HIRHR22K-12WBR-20PC |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR22K-12WBR-20PC |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Receptacle, 2 A, Male, 20 Position, 100 VAC, 140 VDC
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/07/2025 | PC-0052124 - Additional production locations.Please refer to the attached list. Production is carried out by the current cutting/machining supplier. ⇒ Company T will be newly added. | Download | |||

