| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR25-7TJ-8S(72) |
| Gender: | Female |
| Mount Type: | Panel Mount |
| Shell Size: | 7 |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Shell Finish: | Nickel |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 30 VAC |
| Contact Plating: | Gold |
| Housing Material: | Metal |
| Number of Contacts: | 8 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size - Insert Arrangement: | 7-8 |
| Series: | HR25 |
| SKU: | HIRHR25-7TJ-8S(72) |
HR25-7TJ-8S(72)
| Heilind Number: | HIRHR25-7TJ-8S(72) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR25-7TJ-8S(72) |
| ECAD Model: |
Specifications
Detailed Description
This high-performance HR25 series female circular connector, HR25-7TJ-8S(72), is crafted from durable metal, ensuring reliable connectivity in demanding environments. With 8 gold-plated contacts and a solder termination method, it guarantees secure and efficient transmission. Featuring a panel mount and straight screw mating type, installation is straightforward. Operating between -25°C to 85°C, it is suitable for a wide range of applications. With a current rating of 1A and voltage rating of 30VAC, it offers excellent electrical performance. RoHS compliant and with a nickel shell finish, this connector is not only high-quality but also environmentally friendly. In stock and ready for immediate shipping, it is a must-have for any project requiring robust connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1658622-8 | 34 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| Hirose 66506-3 | 20 DF PIN | ![]() |
| Hirose 39-00-0428 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel | ![]() |
| Hirose 43025-2200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 22 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Hirose 502380-0500 | 1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 5 Circuits, White | ![]() |
| Hirose P22-2R-M | Ring Terminal, 26 “ 22 AWG, #2 stud size, non-insulated, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2015 | 430-14143 - Product Change. Precoat Processed Bolts. | Download | |||


