HR25-7TP-8S(72)

Heilind Number:HIRHR25-7TP-8S(72)
Manufacturer:Hirose
Manufacturer Number:HR25-7TP-8S(72)
ECAD Model:
3D Model

Description:

125-0006-1-72 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR25-7TP-8S(72)
Gender:Female
Mount Type:Panel Mount
Shell Size:7
Mating Type:Screw
Mount Angle:Straight
Shell Finish:Nickel
Mating Cycles:1000 cycle
Current Rating:1 A
Voltage Rating:30 VAC
Contact Plating:Gold
Housing Material:Metal
Number of Contacts:8
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size - Insert Arrangement:7-8
Series:HR25
SKU:HIRHR25-7TP-8S(72)

Detailed Description

Introducing the HR25-7TP-8S(72), a premium-grade circular connector designed for high-reliability applications. Part of the HR25 series, this connector is specifically crafted for female gender use, boasting a rugged metal housing that ensures durability in demanding environments. With a solder termination method and gold contact plating, it guarantees secure and efficient connectivity, even in extreme operating temperatures ranging from -25°C to 85°C. Featuring a panel mount and straight screw mating type, installation is a breeze. The shell size 7 with 8 inserts arrangement, along with its nickel shell finish, further enhances its robustness. With a current rating of 1 A and voltage rating of 30 VAC, this connector is not only reliable but also compliant with RoHS standards, making it an ideal choice for various industrial applications. Designed for longevity, it offers 1000 mating cycles, ensuring consistent performance over time. Upgrade to the HR25-7TP-8S(72) for seamless and dependable connectivity in critical systems.