HR25-7TR-4S(73)

Heilind Number:HIRHR25-7TR-4S(73)
Manufacturer:Hirose
Manufacturer Number:HR25-7TR-4S(73)
ECAD Model:
3D Model

Description:

125-0007-4-73 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR25-7TR-4S(73)
Series:HR25
Gender:Female
Housing Material:Metal
Number of Contacts:4
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size:7
Mating Type:Screw
Mount Angle:Straight
Shell Size - Insert Arrangement:7-4
Mating Cycles:1000 cycle
Shell Finish:Nickel
Current Rating:1 A
Voltage Rating:30 VAC
SKU:HIRHR25-7TR-4S(73)

Detailed Description

The HR25-7TR-4S(73) connector, part of the HR25 series, is a high-reliability component designed for female gender applications. With a sturdy metal housing, panel mount installation and gold-plated solder contacts, it ensures secure and durable connectivity in harsh environments. Operating between -25°C to 85°C, this connector is suitable for a wide range of industrial settings. Featuring a shell size of 7 and a straight screw mating type, it offers easy and reliable assembly. With a current rating of 1A and voltage rating of 30VAC, it meets stringent performance requirements. RoHS compliant and boasting a nickel shell finish, this connector guarantees both environmental responsibility and longevity. With a mating cycle of 1000 cycles, it ensures long-term functionality, making it an essential component in any high-reliability application.