HR25-7TR-6SA(73)

Heilind Number:HIRHR25-7TR-6SA(73)
Manufacturer:Hirose
Manufacturer Number:HR25-7TR-6SA(73)
ECAD Model:
3D Model

Description:

125-0021-5-73 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR25-7TR-6SA(73)
Gender:Female
Mount Type:Through Hole
Shell Size:7
Mating Type:Screw
Mount Angle:Straight
Shell Finish:Nickel
Mating Cycles:1000 cycle
Current Rating:1 A
Voltage Rating:30 VAC
Contact Plating:Gold
Housing Material:Metal
Number of Contacts:6
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size - Insert Arrangement:7-6
Series:HR25
SKU:HIRHR25-7TR-6SA(73)

Detailed Description

This Female Circular Connector, part of the HR25 series, is a high-quality component crafted from durable metal for reliable performance in demanding environments. With 6 gold-plated contacts and a solder termination method, it ensures secure and efficient connectivity. Featuring a straight mount angle and a shell size of 7, this connector is designed for through-hole installation. Its operating temperature range of -25°C to 85°C and 30 VAC voltage rating make it suitable for a variety of applications. The shell finish of nickel adds to its durability, while the screw mating type allows for easy and secure connections. With a current rating of 1 A and a mating cycle of 1000 cycles, this connector is ideal for use in industrial and commercial settings where reliability is paramount.