HR25-7TR-8PA(73)

Heilind Number:HIRHR25-7TR-8PA(73)
Manufacturer:Hirose
Manufacturer Number:HR25-7TR-8PA(73)
ECAD Model:
3D Model

Description:

125-0024-3-73 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR25-7TR-8PA(73)
Gender:Male
Mount Type:Through Hole
Shell Size:7
Mating Type:Screw
Mount Angle:Straight
Shell Finish:Nickel
Mating Cycles:1000 cycle
Current Rating:1 A
Voltage Rating:30 VAC
Contact Plating:Gold
Housing Material:Metal
Number of Contacts:8
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size - Insert Arrangement:7-8
Series:HR25
SKU:HIRHR25-7TR-8PA(73)

Detailed Description

Introducing the HR25-7TR-8PA(73) Circular Connector, designed for high-reliability applications. This male connector, part of the HR25 series, features a robust metal housing ensuring durability in demanding environments. With 8 gold-plated contacts and a solder termination method, it guarantees secure and efficient connections. Operating temperature ranging from -25°C to 85°C, along with a voltage rating of 30VAC and current rating of 1A, make it suitable for various industrial uses. Its through-hole mount type and straight angle make installation easy. RoHS compliant and offering 1000 mating cycles, this connector ensures both performance and environmental responsibility. Perfect for aerospace, defense, or telecommunications sectors, the HR257TR8PA73 is a reliable solution for your connectivity needs.