HR25-7TR-8SA(73)

Heilind Number:HIRHR25-7TR-8SA(73)
Manufacturer:Hirose
Manufacturer Number:HR25-7TR-8SA(73)
ECAD Model:
3D Model

Description:

125-0023-0 73

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR25-7TR-8SA(73)
Gender:Female
Mount Type:Through Hole
Shell Size:7
Mating Type:Screw
Mount Angle:Straight
Shell Finish:Nickel
Mating Cycles:1000 cycle
Current Rating:1 A
Voltage Rating:30 VAC
Contact Plating:Gold
Housing Material:Metal
Number of Contacts:8
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size - Insert Arrangement:7-8
Series:HR25
SKU:HIRHR25-7TR-8SA(73)

Detailed Description

Introducing the HR25-7TR-8SA(73), a high-performance Circular Connector designed for demanding applications in aerospace, defense, and industrial settings. This female connector, part of the HR25 series, features a rugged metal housing ensuring durability in harsh environments. With 8 gold-plated contacts, it guarantees reliable signal transmission. The Through Hole mount type and Solder termination method provide secure installation. Operating temperature ranging from -25°C to 85°C makes it suitable for a wide range of conditions. The shell size 7, with a Screw mating type, and Straight mount angle, offer easy and efficient connectivity. With a 1000-cycle mating cycle rating, it ensures long-term performance. RoHS compliant and with a voltage rating of 30VAC, it meets strict industry standards for environmental responsibility and safety. Whether for aerospace, defense, or industrial applications, the HR25-7TR-8SA(73) delivers uncompromising quality and performance.