HR25-9TP-12P(72)

Heilind Number:HIRHR25-9TP-12P(72)
Manufacturer:Hirose
Manufacturer Number:HR25-9TP-12P(72)
ECAD Model:
3D Model

Description:

125-0101-2-72 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR25-9TP-12P(72)
Gender:Male
Mount Type:Panel Mount
Shell Size:9
Mating Type:Screw
Mount Angle:Straight
Shell Finish:Nickel
Mating Cycles:1000 cycle
Current Rating:1 A
Voltage Rating:30 VAC
Contact Plating:Gold
Housing Material:Metal
Number of Contacts:12
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size - Insert Arrangement:9-12
Series:HR25
SKU:HIRHR25-9TP-12P(72)

Detailed Description

Introducing the HR25-9TP-12P(72) Circular Connector, a robust and reliable solution for high-performance connectivity. This male connector, part of the HR25 series, features a durable metal housing and gold-plated contacts for optimal signal transmission. With a panel mount design and solder termination method, installation is secure and efficient. Operating flawlessly in temperatures ranging from -25°C to 85°C, this connector is ideal for a wide range of applications. Its 12 contacts, rated for 1A at 30VAC, ensure dependable power and data transfer. The straight mount angle and screw mating type offer ease of use, while the nickel shell finish provides corrosion resistance. RoHS compliant and boasting a mating cycle of 1000, the HR25 connector guarantees longevity and environmental responsibility. Upgrade your connectivity with this high-quality component.