HR25-9TP-12PC(72)

Heilind Number:HIRHR25-9TP-12PC(72)
Manufacturer:Hirose
Manufacturer Number:HR25-9TP-12PC(72)
ECAD Model:
3D Model

Description:

125-0401-6-72 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR25-9TP-12PC(72)
Series:HR25
Gender:Male
Housing Material:Metal
Number of Contacts:12
Mount Type:Panel Mount
Termination Method:Crimp
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size:9
Mating Type:Screw
Mount Angle:Straight
Shell Size - Insert Arrangement:9-12
Mating Cycles:1000 cycle
Wire Size:30 AWG
Shell Finish:Nickel
Current Rating:1 A
Voltage Rating:30 VAC
SKU:HIRHR25-9TP-12PC(72)

Detailed Description

The HR25-9TP-12PC(72) circular connector, part of the HR25 series, is a high-reliability component designed for male gender applications. Constructed with durable metal housing and featuring 12 gold-plated contacts, this panel-mount connector ensures secure and efficient signal transmission in demanding environments. With a wide operating temperature range of -25°C to 85°C, it is suitable for various industrial settings. The straight mount angle and screw mating type facilitate easy installation. RoHS compliant and boasting a voltage rating of 30VAC, this connector guarantees both performance and environmental responsibility. With a current rating of 1A and a shell size of 9, it accommodates 30 AWG wire, meeting the needs of high-precision applications. Whether used in aerospace, defense, or telecommunications, the HR25-9TP-12PC(72) is a reliable solution for critical connectivity requirements.