| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR25-9TP-16P(74) |
| Gender: | Male |
| Mount Type: | Panel Mount |
| Shell Size: | 9 |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Shell Finish: | Nickel |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 30 VAC |
| Contact Plating: | Gold |
| Housing Material: | Metal |
| Number of Contacts: | 16 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size - Insert Arrangement: | 9-16 |
| Series: | HR25 |
| SKU: | HIRHR25-9TP-16P(74) |
HR25-9TP-16P(74)
| Heilind Number: | HIRHR25-9TP-16P(74) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR25-9TP-16P(74) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HR25-9TP-16P(74) Circular Connector, a durable and high-performance solution designed for male gender applications. Constructed with metal housing material, this panel mount connector boasts 16 gold-plated contacts, ensuring reliable conductivity. With a wide operating temperature range from -25°C to 85°C, it's suitable for various environments. The straight mount angle and screw mating type facilitate easy installation. RoHS compliant and featuring a current rating of 1A and voltage rating of 30VAC, this connector is both environmentally friendly and efficient. Perfect for use in demanding industrial settings, it offers 1000 mating cycles durability. Trust in the HR25 series for top-quality connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2015 | 430-14143 - Product Change. Precoat Processed Bolts. | Download | |||

