HR25-9TP-16S(73)

Heilind Number:HIRHR25-9TP-16S(73)
Manufacturer:Hirose
Manufacturer Number:HR25-9TP-16S(73)
ECAD Model:
3D Model

Description:

125-0104-0-73 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR25-9TP-16S(73)
Gender:Female
Mount Type:Panel Mount
Shell Size:9
Mating Type:Screw
Mount Angle:Straight
Shell Finish:Nickel
Mating Cycles:1000 cycle
Current Rating:1 A
Voltage Rating:30 VAC
Contact Plating:Gold
Housing Material:Metal
Number of Contacts:16
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size - Insert Arrangement:9-16
Series:HR25
SKU:HIRHR25-9TP-16S(73)

Detailed Description

Introducing the HR25-9TP-16S(73), a high-performance circular connector designed for demanding applications. Constructed with a durable metal housing and featuring 16 gold-plated contacts, this connector ensures reliable and efficient signal transmission. With a panel mount configuration and solder termination method, installation is secure and straightforward. Operating seamlessly in temperatures ranging from -25°C to 85°C, it offers versatility in varied environments. The screw mating type and straight mount angle provide a stable connection. RoHS compliant and boasting a voltage rating of 30 VAC, it meets international standards for safety and environmental responsibility. Ideal for aerospace, military, and industrial use, the HR25-9TP-16S(73) guarantees durability and performance, with a 1000-cycle mating life. Upgrade your connectivity with this essential component.