| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR25-9TP-20S(73) |
| Gender: | Female |
| Mount Type: | Panel Mount |
| Shell Size: | 9 |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Shell Finish: | Nickel |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 30 VAC |
| Contact Plating: | Gold |
| Housing Material: | Metal |
| Number of Contacts: | 20 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size - Insert Arrangement: | 9-20 |
| Series: | HR25 |
| SKU: | HIRHR25-9TP-20S(73) |
HR25-9TP-20S(73)
| Heilind Number: | HIRHR25-9TP-20S(73) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR25-9TP-20S(73) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HR25-9TP-20S(73) Circular Connector, specifically designed for high-reliability applications. This female connector, part of the HR25 series, features a durable metal housing and gold-plated contacts for optimal signal transmission. With a panel mount and solder termination method, it ensures secure and stable connections. Operating smoothly in temperatures ranging from -25°C to 85°C, it is suitable for a wide range of environments. The 20 contacts, rated for 1A at 30VAC, guarantee efficient power delivery. Its screw mating type and straight mount angle provide easy installation. With a shell size of 9 and nickel finish, it offers both robustness and corrosion resistance. ROHS compliant and capable of 1000 mating cycles, this connector is a reliable choice for various industrial applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2015 | 430-14143 - Product Change. Precoat Processed Bolts. | Download | |||

