| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR25-9TR-12S(71) |
| Gender: | Female |
| Mount Type: | Panel Mount |
| Shell Size: | 9 |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Shell Finish: | Nickel |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 30 VAC |
| Contact Plating: | Gold |
| Housing Material: | Metal |
| Number of Contacts: | 12 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size - Insert Arrangement: | 9-12 |
| Series: | HR25 |
| SKU: | HIRHR25-9TR-12S(71) |
HR25-9TR-12S(71)
| Heilind Number: | HIRHR25-9TR-12S(71) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR25-9TR-12S(71) |
| ECAD Model: |
Specifications
Detailed Description
The HR25-9TR-12S(71) is a high-performance circular connector designed for reliable panel mounting in demanding environments. Featuring a robust metal housing and gold-plated contacts, this connector ensures secure and efficient solder termination. With a shell size of 9 and straight mount angle, it offers easy installation. Operating at temperatures ranging from -25°C to 85°C, it guarantees optimal performance even in extreme conditions. The 12 contacts, rated for 1A at 30VAC, provide ample connectivity for various applications. RoHS compliant and built to withstand 1000 mating cycles, this connector is a durable and environmentally friendly solution for your connectivity needs.

