HR25-9TR-16S(71)

Heilind Number:HIRHR25-9TR-16S(71)
Manufacturer:Hirose
Manufacturer Number:HR25-9TR-16S(71)
ECAD Model:
3D Model

Description:

125-0109-4-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR25-9TR-16S(71)
Gender:Female
Mount Type:Panel Mount
Shell Size:9
Mating Type:Screw
Mount Angle:Straight
Shell Finish:Nickel
Mating Cycles:1000 cycle
Current Rating:1 A
Voltage Rating:30 VAC
Contact Plating:Gold
Housing Material:Metal
Number of Contacts:16
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size - Insert Arrangement:9-16
Series:HR25
SKU:HIRHR25-9TR-16S(71)

Detailed Description

Introducing the HR25-9TR-16S(71) Circular Connector, a reliable and durable solution for high-performance connectivity. Designed for female gender applications, this connector features a robust metal housing ensuring secure and long-lasting connections. With 16 gold-plated contacts, it guarantees optimal signal transmission. The panel mount and solder termination method make installation a breeze. Operating efficiently in temperatures ranging from -25°C to 85°C, this connector is perfect for various environments. The straight mount angle and screw mating type offer convenience in setup. RoHS compliant and with a voltage rating of 30 VAC, it prioritizes safety and environmental responsibility. Ideal for use in demanding applications, the HR25-9TR-16S(71) is a must-have in the realm of circular connectors and accessories.