HR25A-7J-4P

Heilind Number:HIRHR25A-7J-4P
Manufacturer:Hirose
Manufacturer Number:HR25A-7J-4P
ECAD Model:
3D Model

Description:

125-0635-7-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR25A-7J-4P
Gender:Male
Shell Size:7
Mating Type:Push-Pull
Mount Angle:Straight
Shell Finish:Nickel
Mating Cycles:1000 cycle
Seal Material:Ethylene Propylene Rubber
Current Rating:1 A
Voltage Rating:30 VAC
Contact Plating:Gold
Housing Material:Metal
Number of Contacts:4
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size - Insert Arrangement:7-4
Series:HR25A
SKU:HIRHR25A-7J-4P

Detailed Description

Introducing the HR25A series Circular Connector, designed for reliable male-to-female signal transmission in demanding environments. Constructed with a durable metal housing, this connector features four gold-plated contacts for optimal conductivity. With a straight solder termination method and a shell size of 7, it offers easy and secure installation. Operating efficiently in temperatures ranging from -25°C to 85°C, it ensures consistent performance even in extreme conditions. The Ethylene Propylene Rubber seal provides added protection, making it ideal for industrial applications. Meeting stringent quality standards, this connector guarantees longevity with a lifespan of 1000 mating cycles. With a current rating of 1A and a voltage rating of 30VAC, it is suitable for various power and signal applications. The HR25A7J4P is a reliable solution for your connectivity needs, delivering high performance and durability.