| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR25A-7J-6P |
| Gender: | Male |
| Shell Size: | 7 |
| Mating Type: | Push-Pull |
| Mount Angle: | Straight |
| Shell Finish: | Nickel |
| Mating Cycles: | 1000 cycle |
| Seal Material: | Ethylene Propylene Rubber |
| Current Rating: | 1 A |
| Voltage Rating: | 30 VAC |
| Contact Plating: | Gold |
| Housing Material: | Metal |
| Number of Contacts: | 6 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size - Insert Arrangement: | 7-6 |
| Series: | HR25A |
| SKU: | HIRHR25A-7J-6P |
HR25A-7J-6P
| Heilind Number: | HIRHR25A-7J-6P |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR25A-7J-6P |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HR25A7J6P, a high-performance circular connector designed for demanding applications. This male connector features a robust metal housing and gold-plated contacts, ensuring reliable conductivity in even the harshest environments. With a shell size of 7 and straight mount angle, it offers easy installation and secure attachment. Operating efficiently in temperatures ranging from -25°C to 85°C, this connector is perfect for a wide range of industrial and commercial settings. RoHS compliant and rated for 30VAC, 1A, it meets stringent safety and performance standards. The push-pull mating type and 1000 mating cycles guarantee quick and secure connections, making it ideal for high-reliability applications. Trust the HR25A7J6P for seamless connectivity in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2015 | 430-14143 - Product Change. Precoat Processed Bolts. | Download | |||

