HR25A-7J-6S

Heilind Number:HIRHR25A-7J-6S
Manufacturer:Hirose
Manufacturer Number:HR25A-7J-6S
ECAD Model:
3D Model

Description:

125-0632-9-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR25A-7J-6S
Gender:Female
Shell Size:7
Mating Type:Push-Pull
Mount Angle:Straight
Shell Finish:Nickel
Mating Cycles:1000 cycle
Seal Material:Ethylene Propylene Rubber
Current Rating:1 A
Voltage Rating:30 VAC
Contact Plating:Gold
Housing Material:Metal
Number of Contacts:6
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size - Insert Arrangement:7-6
Series:HR25A
SKU:HIRHR25A-7J-6S

Detailed Description

The HR25A series presents the HR25A-7J-6S, a rugged and reliable circular connector designed for high-performance in demanding environments. Crafted with a durable metal housing and featuring six gold-plated contacts, this female connector ensures secure and efficient signal transmission. Certified for RoHS compliance, it guarantees environmental responsibility. With a wide operating temperature range spanning from -25°C to 85°C, this connector is suitable for use in various applications. Its push-pull mating type and straight mount angle offer ease of installation. The Ethylene Propylene Rubber seal provides added protection, while the nickel shell finish enhances durability. Rated for 1A current and 30VAC voltage, this connector is ideal for industrial and commercial use. With a mating cycle of 1000, it offers long-term reliability. The HR25A-7J-6S is part of our extensive range of Circular Connectors & Accessories, catering to the diverse connectivity needs of modern systems.