| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR25A-7J-8P |
| Series: | HR25A |
| Gender: | Male |
| Housing Material: | Metal |
| Number of Contacts: | 8 |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size: | 7 |
| Mating Type: | Push-Pull |
| Mount Angle: | Straight |
| Seal Material: | Ethylene Propylene Rubber |
| Shell Size - Insert Arrangement: | 7-8 |
| Mating Cycles: | 1000 cycle |
| Shell Finish: | Nickel |
| Current Rating: | 1 A |
| Voltage Rating: | 30 VAC |
| SKU: | HIRHR25A-7J-8P |
HR25A-7J-8P
| Heilind Number: | HIRHR25A-7J-8P |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR25A-7J-8P |
| ECAD Model: |
Specifications
Detailed Description
The HR25A-7J-8P is a rugged circular connector designed for high-reliability applications. With a metal housing and gold contact plating, this connector ensures secure and durable connections in demanding environments. Featuring 8 solder termination contacts, it offers efficient installation. Operating between -25°C and 85°C, it guarantees reliable performance in a wide temperature range. The push-pull mating type and straight mount angle facilitate easy and secure connections. With a shell size of 7 and nickel shell finish, it is both compact and corrosion-resistant. Compliant with RoHS regulations, it is environmentally friendly. Ideal for military, aerospace, and industrial applications, the HR25A-7J-8P is a trusted solution for critical connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2015 | 430-14143 - Product Change. Precoat Processed Bolts. | Download | |||

