HR25A-7J-8S

Heilind Number:HIRHR25A-7J-8S
Manufacturer:Hirose
Manufacturer Number:HR25A-7J-8S
ECAD Model:
3D Model

Description:

125-0630-3-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR25A-7J-8S
Gender:Female
Shell Size:7
Mating Type:Push-Pull
Mount Angle:Straight
Shell Finish:Nickel
Mating Cycles:1000 cycle
Seal Material:Ethylene Propylene Rubber
Current Rating:1 A
Voltage Rating:30 VAC
Contact Plating:Gold
Housing Material:Metal
Number of Contacts:8
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size - Insert Arrangement:7-8
Series:HR25A
SKU:HIRHR25A-7J-8S

Detailed Description

Introducing the HR25A-7J-8S, a high-quality circular connector designed for reliable performance in demanding environments. This female connector features a durable metal housing and gold contact plating, ensuring secure and efficient signal transmission. With a shell size of 7 and straight mount angle, it offers easy installation in various electronic systems. Operating between -25°C to 85°C, this connector is suitable for a wide range of applications. RoHS compliant and boasting a voltage rating of 30 VAC, it meets international standards for environmental sustainability and safety. The HR25A-7J-8S is part of the HR25A series, known for its exceptional quality and performance. Perfect for use in aerospace, military, and industrial settings, this connector guarantees long-lasting connectivity even in harsh conditions. Upgrade your systems with the reliability of the HR25A-7J-8S connector.