HR25A-7P-4P

Heilind Number:HIRHR25A-7P-4P
Manufacturer:Hirose
Manufacturer Number:HR25A-7P-4P
ECAD Model:
3D Model

Description:

125-0612-1-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR25A-7P-4P
Gender:Male
Shell Size:7
Mating Type:Push-Pull
Mount Angle:Straight
Shell Finish:Nickel
Mating Cycles:1000 cycle
Seal Material:Ethylene Propylene Rubber
Current Rating:1 A
Voltage Rating:30 VAC
Contact Plating:Gold
Housing Material:Metal
Number of Contacts:4
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size - Insert Arrangement:7-4
Series:HR25A
SKU:HIRHR25A-7P-4P

Detailed Description

Introducing the HR25A-7P-4P Circular Connector, a high-performance solution for demanding male connectors. Built with durable metal housing and gold-plated contacts, this connector ensures reliable signal transmission in even the harshest environments. With a solder termination method and a maximum operating temperature of 85°C, it guarantees secure connections under extreme conditions. Featuring a shell size of 7 and a push-pull mating type, installation is quick and effortless. The ethylene propylene rubber seal provides an added layer of protection, making it suitable for a wide range of applications. RoHS compliant and rated for 30VAC, this connector meets strict environmental standards without compromising on performance. Perfect for aerospace, military, and industrial use, the HR25A series sets the standard for quality and durability in circular connectors.