HR25A-7P-4S

Heilind Number:HIRHR25A-7P-4S
Manufacturer:Hirose
Manufacturer Number:HR25A-7P-4S
ECAD Model:
3D Model

Description:

125-0613-4-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR25A-7P-4S
Series:HR25A
Gender:Female
Housing Material:Metal
Number of Contacts:4
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size:7
Mating Type:Push-Pull
Mount Angle:Straight
Seal Material:Ethylene Propylene Rubber
Shell Size - Insert Arrangement:7-4
Mating Cycles:1000 cycle
Shell Finish:Nickel
Current Rating:1 A
Voltage Rating:30 VAC
SKU:HIRHR25A-7P-4S

Detailed Description

Introducing the HR25A Circular Connector, a high-performance solution designed for reliable connectivity in demanding environments. This female connector features a durable metal housing and gold contact plating, ensuring optimal signal transmission and longevity. With a solder termination method and a shell size of 7, it offers secure and stable installation. Operating flawlessly in temperatures ranging from -25°C to 85°C, it is suitable for a wide range of applications. The push-pull mating type and straight mount angle make it easy to use in crowded spaces. RoHS compliant and featuring nickel shell finish, this connector meets stringent environmental standards. With a 1A current rating and 30VAC voltage rating, it is ideal for power and signal transmission. The HR25A Circular Connector, with its 4 contacts and 1000 mating cycles durability, is a dependable choice for aerospace, defense, and industrial applications.