| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR25A-7P-8P |
| Gender: | Male |
| Shell Size: | 7 |
| Mating Type: | Push-Pull |
| Mount Angle: | Straight |
| Shell Finish: | Nickel |
| Mating Cycles: | 1000 cycle |
| Seal Material: | Ethylene Propylene Rubber |
| Current Rating: | 1 A |
| Voltage Rating: | 30 VAC |
| Contact Plating: | Gold |
| Housing Material: | Metal |
| Number of Contacts: | 8 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size - Insert Arrangement: | 7-8 |
| Series: | HR25A |
| SKU: | HIRHR25A-7P-8P |
HR25A-7P-8P
| Heilind Number: | HIRHR25A-7P-8P |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR25A-7P-8P |
| ECAD Model: |
Specifications
Detailed Description
This HR25A series circular connector, SKU HR25A-7P-8P, is designed for high-reliability applications in harsh environments. Featuring a rugged metal housing and gold-plated contacts, it ensures secure and durable connectivity. With a straight mount angle and push-pull mating type, installation is efficient and error-free. Operating between -25°C to 85°C, it guarantees reliable performance in extreme temperatures. The connector, with 8 solder termination contacts, offers a current rating of 1A and voltage rating of 30VAC, making it suitable for various power and signal transmission needs. RoHS compliant and featuring nickel shell finish, it meets environmental standards while providing corrosion resistance. With a mating cycle of 1000, it offers long-term durability. Ideal for military, aerospace, and industrial applications, this connector is in stock, ready for immediate deployment.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| Hirose 165X11679X | D-SUB-Hoods, 25-pos., Metal, Variable Cable Entry, Slide lock | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2015 | 430-14143 - Product Change. Precoat Processed Bolts. | Download | |||


