HR25A-7P-8S

Heilind Number:HIRHR25A-7P-8S
Manufacturer:Hirose
Manufacturer Number:HR25A-7P-8S
ECAD Model:
3D Model

Description:

125-0610-6-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR25A-7P-8S
Gender:Female
Shell Size:7
Mating Type:Push-Pull
Mount Angle:Straight
Shell Finish:Nickel
Mating Cycles:1000 cycle
Seal Material:Ethylene Propylene Rubber
Current Rating:1 A
Voltage Rating:30 VAC
Contact Plating:Gold
Housing Material:Metal
Number of Contacts:8
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size - Insert Arrangement:7-8
Series:HR25A
SKU:HIRHR25A-7P-8S

Detailed Description

The HR25A series presents the HR25A7P8S, a female circular connector designed for reliable signal transmission in demanding environments. Constructed with a robust metal housing and featuring a solder termination method, this connector ensures secure and durable connections. With eight gold-plated contacts, it guarantees excellent conductivity and signal integrity. Operating efficiently in temperatures ranging from -25°C to 85°C, this connector is ideal for a wide range of applications. Its push-pull mating type and straight mount angle offer convenience in installation. The ethylene propylene rubber seal provides protection against moisture and contaminants, while the nickel shell finish enhances durability. With a current rating of 1A and a voltage rating of 30VAC, this connector meets high-performance standards. RoHS compliant and capable of withstanding 1000 mating cycles, the HR25A7P8S is a dependable solution for your connectivity needs.