HR25A-7R-4P

Heilind Number:HIRHR25A-7R-4P
Manufacturer:Hirose
Manufacturer Number:HR25A-7R-4P
ECAD Model:
3D Model

Description:

125-0623-8-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR25A-7R-4P
Gender:Male
Mount Type:Panel Mount
Shell Size:7
Mating Type:Push-Pull
Mount Angle:Straight
Shell Finish:Nickel
Mating Cycles:1000 cycle
Current Rating:1 A
Voltage Rating:30 VAC
Contact Plating:Gold
Housing Material:Metal
Number of Contacts:4
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size - Insert Arrangement:7-4
Series:HR25A
SKU:HIRHR25A-7R-4P

Detailed Description

Introducing the HR25A-7R-4P, a high-performance male circular connector designed for demanding applications. This rugged connector, part of the HR25A series, features a durable metal housing and gold-plated contacts for reliable conductivity. With a panel mount configuration and solder termination method, it offers secure attachment in various electronic systems. Operating efficiently in temperatures ranging from -25°C to 85°C, this connector is suitable for use in harsh environments. The 4-contact design, rated for 1A current and 30VAC voltage, ensures robust connectivity. With a straight mount angle and push-pull mating type, installation is quick and hassle-free. Boasting a nickel shell finish and RoHS compliance, it meets stringent quality and environmental standards. Ideal for aerospace, defense, and industrial applications, the HR25A-7R-4P guarantees superior performance and longevity, with a mating cycle rating of 1000 cycles. Upgrade your connectivity with this advanced circular connector.