HR25A-7R-6P

Heilind Number:HIRHR25A-7R-6P
Manufacturer:Hirose
Manufacturer Number:HR25A-7R-6P
ECAD Model:
3D Model

Description:

125-0621-2-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR25A-7R-6P
Series:HR25A
Gender:Male
Housing Material:Metal
Number of Contacts:6
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size:7
Mating Type:Push-Pull
Mount Angle:Straight
Shell Size - Insert Arrangement:7-6
Mating Cycles:1000 cycle
Shell Finish:Nickel
Current Rating:1 A
Voltage Rating:30 VAC
SKU:HIRHR25A-7R-6P

Detailed Description

Introducing the HR25A-7R-6P, a high-performance male circular connector from our HR25A series designed for robust applications. Crafted with durable metal housing, this connector ensures reliable connectivity in demanding environments. With six gold-plated contacts and a solder termination method, it guarantees optimal signal transmission. Featuring a panel mount design and straight mount angle, installation is convenient and secure. Operating between -25°C to 85°C, it offers versatility across a wide temperature range. The 7 shell size insert arrangement and push-pull mating type enhance usability. With a nickel shell finish and a 1000 cycle mating lifespan, durability is paramount. Rated for 1A at 30VAC, it meets stringent performance standards. Ideal for aerospace, defense, and industrial applications, the HR25A-7R-6P is a dependable choice for high-reliability connectivity needs.